



2004850610 | |
|---|---|
DigiKey Part Number | 900-2004850610TR-ND - Tape & Reel (TR) 900-2004850610CT-ND - Cut Tape (CT) 900-2004850610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850610 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850610 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥13.12400 | ¥131.24 |
| 25 | ¥12.30240 | ¥307.56 |
| 50 | ¥11.71360 | ¥585.68 |
| 100 | ¥11.15370 | ¥1,115.37 |
| 250 | ¥10.45492 | ¥2,613.73 |
| 500 | ¥9.95592 | ¥4,977.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.39764 | ¥14,096.46 |
| 3,000 | ¥8.94932 | ¥26,847.96 |
| 4,500 | ¥8.69719 | ¥39,137.36 |
| 7,500 | ¥8.38959 | ¥62,921.93 |







