CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602WARZ-R7

DigiKey Part Number
AD8602WARZ-R7TR-ND - Tape & Reel (TR)
AD8602WARZ-R7CT-ND - Cut Tape (CT)
AD8602WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8602WARZ-R7
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8602WARZ-R7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
750µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
25¥20.78760¥519.69
100¥18.74150¥1,874.15
250¥17.76592¥4,441.48
500¥17.58780¥8,793.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.69406¥16,694.06
2,000¥16.29574¥32,591.48
3,000¥16.09628¥48,288.84
5,000¥15.87523¥79,376.15
Manufacturers Standard Package