Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex Premium Hand Tools

2002183700

DigiKey Part Number
900-2002183700-ND
Manufacturer
Manufacturer Product Number
2002183700
Description
PIGGYBACK QUICK DISCONNECTS 16-1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Quick Connects Terminals
Manufacturer
Molex
Wire Gauge or Range - AWG
16-18 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,693.70000¥4,693.70
5¥4,350.88600¥21,754.43
10¥4,211.26200¥42,112.62
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC