
1731120666 | |
|---|---|
DigiKey Part Number | 900-1731120666-ND |
Manufacturer | |
Manufacturer Product Number | 1731120666 |
Description | FCT TERM HFREQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold RG-316 Double Braid Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120666 Models |
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Female Socket, Right Angle | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-316 Double Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥110.30895 | ¥22,061.79 |











