10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147501102

DigiKey Part Number
900-2147501102-ND
Manufacturer
Manufacturer Product Number
2147501102
Description
MICROFIT 3.0 SR R-R 10CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147501102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.83000¥76.83
10¥65.28300¥652.83
25¥61.19480¥1,529.87
50¥58.27380¥2,913.69
100¥55.49170¥5,549.17
250¥52.01892¥13,004.73
500¥49.53794¥24,768.97
1,000¥47.17595¥47,175.95
Manufacturers Standard Package