50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Silver 180° Shielded
1731110059
1731110059

1731110059

DigiKey Part Number
WM16648-ND
Manufacturer
Manufacturer Product Number
1731110059
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Molex
Primary Material
Metal
Series
Material
Zinc Die Cast
Packaging
Bulk
Plating
Nickel
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
50
Color
Silver
Cable Type
Round
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.82000¥111.82
10¥95.00200¥950.02
25¥89.04960¥2,226.24
50¥84.79700¥4,239.85
100¥80.75070¥8,075.07
250¥75.69792¥18,924.48
500¥72.08826¥36,044.13
1,000¥68.65199¥68,651.99
Manufacturers Standard Package