Parametric Equivalent

1731070588 | |
|---|---|
DigiKey Part Number | 900-1731070588-ND |
Manufacturer | |
Manufacturer Product Number | 1731070588 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (12 + 5 Coax or Power) Position |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 17 (12 + 5 Coax or Power) | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 17W5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070183 | Molex | 0 | 1731070183-ND | ¥29.69505 | Parametric Equivalent |
| 212518-1 | TE Connectivity AMP Connectors | 0 | 212518-1-ND | ¥260.68140 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥355.62200 | ¥8,890.55 |


