
1601116007 | |
|---|---|
DigiKey Part Number | 900-1601116007-ND |
Manufacturer | |
Manufacturer Product Number | 1601116007 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601116007 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721259 | Molex | 1,137 | WM15560-ND | ¥31.51000 | Parametric Equivalent |
| 0334721260 | Molex | 720 | WM23047-ND | ¥31.51000 | Parametric Equivalent |
| 1600746007 | Molex | 2,055 | 900-1600746007-ND | ¥39.19000 | Parametric Equivalent |
| 1601116008 | Molex | 380 | 900-1601116008-ND | ¥12.07000 | Parametric Equivalent |
| 1601116009 | Molex | 380 | 900-1601116009-ND | ¥29.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.39000 | ¥29.39 |
| 10 | ¥24.97600 | ¥249.76 |
| 25 | ¥23.40960 | ¥585.24 |
| 50 | ¥22.28980 | ¥1,114.49 |
| 100 | ¥21.22530 | ¥2,122.53 |

