



1600746007 | |
|---|---|
DigiKey Part Number | 900-1600746007-ND |
Manufacturer | |
Manufacturer Product Number | 1600746007 |
Description | MX150UL ASSY RCPT 2X6 CPA LTGY B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600746007 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721259 | Molex | 1,137 | WM15560-ND | ¥31.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.19000 | ¥39.19 |
| 10 | ¥33.26000 | ¥332.60 |
| 25 | ¥31.17800 | ¥779.45 |
| 50 | ¥29.68900 | ¥1,484.45 |
| 100 | ¥28.27090 | ¥2,827.09 |
| 400 | ¥25.63620 | ¥10,254.48 |
| 800 | ¥24.41346 | ¥19,530.77 |
| 1,200 | ¥23.72528 | ¥28,470.34 |
| 2,800 | ¥22.35012 | ¥62,580.34 |

