
1601052001 | |
|---|---|
DigiKey Part Number | 900-1601052001-ND |
Manufacturer | |
Manufacturer Product Number | 1601052001 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥11.51200 | ¥115.12 |
| 25 | ¥10.79160 | ¥269.79 |
| 50 | ¥10.27720 | ¥513.86 |
| 100 | ¥9.78550 | ¥978.55 |
| 250 | ¥9.17208 | ¥2,293.02 |
| 500 | ¥8.73416 | ¥4,367.08 |
| 1,400 | ¥8.21786 | ¥11,505.00 |


