


1451320510 | |
|---|---|
DigiKey Part Number | WM25271-ND |
Manufacturer | |
Manufacturer Product Number | 1451320510 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320510 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |
| 10 | ¥49.19800 | ¥491.98 |
| 25 | ¥46.11360 | ¥1,152.84 |
| 50 | ¥43.91040 | ¥2,195.52 |
| 100 | ¥41.81310 | ¥4,181.31 |
| 250 | ¥39.19580 | ¥9,798.95 |
| 500 | ¥37.32596 | ¥18,662.98 |
| 1,000 | ¥35.54602 | ¥35,546.02 |








