


1451320303 | |
|---|---|
DigiKey Part Number | WM25262-ND |
Manufacturer | |
Manufacturer Product Number | 1451320303 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320303 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥23.37100 | ¥233.71 |
| 25 | ¥21.90560 | ¥547.64 |
| 50 | ¥20.86020 | ¥1,043.01 |
| 100 | ¥19.86290 | ¥1,986.29 |
| 250 | ¥18.61908 | ¥4,654.77 |
| 500 | ¥17.73054 | ¥8,865.27 |
| 1,000 | ¥16.88452 | ¥16,884.52 |
| 2,500 | ¥15.82831 | ¥39,570.78 |






