
1301440044 | |
|---|---|
DigiKey Part Number | 1301440044-ND |
Manufacturer | |
Manufacturer Product Number | 1301440044 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301440044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |


