


Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 6.00' (1.83m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥519.18000 | ¥519.18 |
| 10 | ¥441.26800 | ¥4,412.68 |
| 25 | ¥413.65360 | ¥10,341.34 |
| 50 | ¥393.92700 | ¥19,696.35 |
| 100 | ¥375.14660 | ¥37,514.66 |
| 250 | ¥355.20416 | ¥88,801.04 |















