
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 3.00' (914.40mm) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.48000 | ¥399.48 |
| 10 | ¥339.53700 | ¥3,395.37 |
| 25 | ¥318.28440 | ¥7,957.11 |
| 50 | ¥303.10040 | ¥15,155.02 |
| 100 | ¥288.64870 | ¥28,864.87 |
| 250 | ¥270.60192 | ¥67,650.48 |















