1201085049 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 19
Unit Price: ¥2,469.42000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥988.22700
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥876.16700
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥857.92700
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥781.49000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥1,042.86000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,584.61000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥2,730.22000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: ¥2,133.16000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥3,011.88000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥4,821.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,047.56000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,747.95000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥2,228.93000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201085049

DigiKey Part Number
1201085049-ND
Manufacturer
Manufacturer Product Number
1201085049
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1203410506Molex19WM23844-ND¥2,469.42000Parametric Equivalent
09488223756100HARTING01195-09488223756100-ND¥988.22700Parametric Equivalent
09488223757100HARTING01195-09488223757100-ND¥876.16700Parametric Equivalent
0948C0C1756100HARTING01195-0948C0C1756100-ND¥857.92700Parametric Equivalent
1192093Phoenix Contact0277-1192093-ND¥781.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
13¥1,092.18000¥14,198.34
Manufacturers Standard Package