Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080652 | |
|---|---|
DigiKey Part Number | 900-1201080652-ND |
Manufacturer | |
Manufacturer Product Number | 1201080652 |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088121 | Molex | 0 | 1201088121-ND | ¥686.20333 | Parametric Equivalent |
| 1201088331 | Molex | 0 | 900-1201088331-ND | ¥618.06500 | Parametric Equivalent |
| 1201088452 | Molex | 0 | 900-1201088452-ND | ¥615.13583 | Parametric Equivalent |
| 1201088501 | Molex | 0 | 900-1201088501-ND | ¥635.64583 | Parametric Equivalent |
| 09457005084 | HARTING | 0 | 1195-09457005084-ND | ¥648.21900 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥782.30000 | ¥9,387.60 |









