Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005084 | |
|---|---|
DigiKey Part Number | 1195-09457005084-ND |
Manufacturer | |
Manufacturer Product Number | 09457005084 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.19' (2.80m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005084 Models |
Category | Length 9.19' (2.80m) |
Manufacturer HARTING | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470027 | Weidmüller | 0 | 281-1044470027-ND | ¥739.32000 | Parametric Equivalent |
| 1081453 | Phoenix Contact | 0 | 277-1081453-ND | ¥5,469.91400 | Parametric Equivalent |
| 1102200030 | Weidmüller | 0 | 281-1102200030-ND | ¥703.19000 | Parametric Equivalent |
| 1201080652 | Molex | 0 | 900-1201080652-ND | ¥782.30000 | Parametric Equivalent |
| 1201088121 | Molex | 0 | 1201088121-ND | ¥686.20333 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥648.21900 | ¥6,482.19 |










