
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation Keyed |
Connector Type | Shielding |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 35 | ¥321.45229 | ¥11,250.83 |

