Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200868669

DigiKey Part Number
WM21522-ND
Manufacturer
Manufacturer Product Number
1200868669
Description
CBL 3POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Type
Plug, Right Angle
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.31000¥307.31
24¥245.57417¥5,893.78
48¥233.85646¥11,225.11
72¥227.26750¥16,363.26
120¥219.22933¥26,307.52
264¥207.38333¥54,749.20
Manufacturers Standard Package

Other Suppliers on DigiKey

23In Stock
Ships from WEC