
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 250VAC, 300VDC |
Shell Size - Insert M12-5 | Cable Opening 0.161" ~ 0.319" (4.10mm ~ 8.10mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
Shell Finish Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.73000 | ¥502.73 |
| 12 | ¥421.83833 | ¥5,062.06 |
| 28 | ¥397.36750 | ¥11,126.29 |
| 52 | ¥380.40077 | ¥19,780.84 |
| 100 | ¥363.26950 | ¥36,326.95 |

