



1061232300 | |
|---|---|
DigiKey Part Number | WM9289-ND |
Manufacturer | |
Manufacturer Product Number | 1061232300 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Molex | Mounting Type Panel Mount, Flange; Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Active | Features Angle Polished, Dust Cap, Interior Shutter |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.32000 | ¥262.32 |
| 10 | ¥222.96700 | ¥2,229.67 |
| 40 | ¥202.19325 | ¥8,087.73 |
| 80 | ¥192.54725 | ¥15,403.78 |
| 120 | ¥187.12175 | ¥22,454.61 |
| 280 | ¥176.27646 | ¥49,357.41 |





