




1053102216 | |
|---|---|
DigiKey Part Number | WM15074-ND |
Manufacturer | |
Manufacturer Product Number | 1053102216 |
Description | CONN HEADER VERT 16POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053102216 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 21.30mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 84 | ¥30.88250 | ¥2,594.13 |
| 168 | ¥29.40869 | ¥4,940.66 |
| 504 | ¥27.21567 | ¥13,716.70 |
| 1,008 | ¥25.91750 | ¥26,124.84 |






