24 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982670409

DigiKey Part Number
WM14129-ND
Manufacturer
Manufacturer Product Number
0982670409
Description
CABLE FFC/FPC 24POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670409 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-24-A-0152-C-4-08-4-TGCT2142073-10-24-A-0152-C-4-08-4-T-ND¥88.53000Similar
In-Stock: 875
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.16000¥28.16
10¥23.92700¥239.27
25¥22.42280¥560.57
50¥21.35240¥1,067.62
100¥20.33220¥2,033.22
250¥19.05844¥4,764.61
500¥18.14884¥9,074.42
1,000¥17.28304¥17,283.04
3,000¥15.99495¥47,984.85
Manufacturers Standard Package