
0526102471 | |
|---|---|
DigiKey Part Number | 900-0526102471TR-ND - Tape & Reel (TR) 900-0526102471CT-ND - Cut Tape (CT) 900-0526102471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102471 |
Description | CONN VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102471 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.43000 | ¥134.30 |
| 25 | ¥12.59000 | ¥314.75 |
| 50 | ¥11.98940 | ¥599.47 |
| 100 | ¥11.41560 | ¥1,141.56 |
| 250 | ¥10.70040 | ¥2,675.10 |
| 500 | ¥10.18966 | ¥5,094.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.89740 | ¥9,897.40 |
| 2,000 | ¥9.42516 | ¥18,850.32 |
| 3,000 | ¥9.15949 | ¥27,478.47 |
| 5,000 | ¥8.83555 | ¥44,177.75 |
| 7,000 | ¥8.62849 | ¥60,399.43 |




