


0151670413 | |
|---|---|
DigiKey Part Number | WM16431-ND |
Manufacturer | |
Manufacturer Product Number | 0151670413 |
Description | CABLE FFC/FPC 24POS 1MM 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670413 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.88000 | ¥25.88 |
| 10 | ¥22.02200 | ¥220.22 |
| 25 | ¥20.64120 | ¥516.03 |
| 50 | ¥19.65380 | ¥982.69 |
| 100 | ¥18.71440 | ¥1,871.44 |
| 250 | ¥17.54276 | ¥4,385.69 |
| 500 | ¥16.70522 | ¥8,352.61 |
| 1,000 | ¥15.90818 | ¥15,908.18 |
| 3,000 | ¥14.72263 | ¥44,167.89 |










