14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
98267, Series 14
Molex Premo Flex Cable Jumpers

0982670291

DigiKey Part Number
WM24915-ND
Manufacturer
Manufacturer Product Number
0982670291
Description
CABLE FFC/FPC 14POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670291 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.91000¥19.91
10¥16.90700¥169.07
25¥15.84360¥396.09
50¥15.08640¥754.32
100¥14.36570¥1,436.57
250¥13.46600¥3,366.50
500¥12.82322¥6,411.61
1,000¥12.21126¥12,211.26
3,000¥11.30105¥33,903.15
Manufacturers Standard Package