




0528061410 | |
|---|---|
DigiKey Part Number | WM5324-ND |
Manufacturer | |
Manufacturer Product Number | 0528061410 |
Description | CONN FPC VERT 14POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528061410 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.23520 | ¥80.88 |
| 50 | ¥3.08140 | ¥154.07 |
| 100 | ¥2.93410 | ¥293.41 |
| 250 | ¥2.75020 | ¥687.55 |
| 500 | ¥2.61886 | ¥1,309.43 |
| 1,000 | ¥2.49366 | ¥2,493.66 |
| 2,500 | ¥2.33746 | ¥5,843.65 |







