0982660101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 1,159
Unit Price: ¥1.39000
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660101

DigiKey Part Number
0982660101-ND
Manufacturer
Manufacturer Product Number
0982660101
Description
CABLE FFC/FPC 10POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0101-A-4-06-4-TGCT1,1592073-05-10-A-0101-A-4-06-4-T-ND¥1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.06602¥15,066.02
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price: ¥19.99426
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 381
Unit Price: ¥31.65000
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 845
Unit Price: ¥24.59000
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price: ¥16.42474
CABLE FFC/FPC 10POS 0.5MM 7"
In-Stock: 0
Unit Price: ¥17.45612