


0982660097 | |
|---|---|
DigiKey Part Number | WM17876-ND |
Manufacturer | |
Manufacturer Product Number | 0982660097 |
Description | CABLE FFC/FPC 10POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660097 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-10-A-0050-A-4-06-4-T | GCT | 1,006 | 2073-05-10-A-0050-A-4-06-4-T-ND | ¥11.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.65000 | ¥31.65 |
| 10 | ¥26.90500 | ¥269.05 |
| 25 | ¥25.21720 | ¥630.43 |
| 50 | ¥24.01240 | ¥1,200.62 |
| 100 | ¥22.86540 | ¥2,286.54 |
| 250 | ¥21.43348 | ¥5,358.37 |
| 500 | ¥20.41052 | ¥10,205.26 |
| 1,000 | ¥19.43692 | ¥19,436.92 |
| 3,000 | ¥17.98844 | ¥53,965.32 |









