
0923150815 | |
|---|---|
DigiKey Part Number | 23-0923150815-ND |
Manufacturer | |
Manufacturer Product Number | 0923150815 |
Description | 8CCT PICOFLEX 150MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150815 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.14000 | ¥36.14 |
| 10 | ¥30.74000 | ¥307.40 |
| 25 | ¥28.80920 | ¥720.23 |
| 50 | ¥27.43160 | ¥1,371.58 |
| 100 | ¥26.12240 | ¥2,612.24 |
| 250 | ¥24.48648 | ¥6,121.62 |
| 500 | ¥23.31808 | ¥11,659.04 |
| 1,000 | ¥22.20577 | ¥22,205.77 |
| 2,500 | ¥20.81687 | ¥52,042.18 |











