Parametric Equivalent



MMSZ5252B-AQ | |
|---|---|
DigiKey Part Number | 4878-MMSZ5252B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5252B-AQ |
Description | DIODE ZENER 24V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 33 Ohms | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5252B | Diotec Semiconductor | 1,927 | 4878-MMSZ5252BCT-ND | ¥1.41000 | Parametric Equivalent |
| MMSZ5252B | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5252BTR-ND | ¥0.35258 | Parametric Equivalent |
| MMSZ5252B RHG | Taiwan Semiconductor Corporation | 5,883 | 1801-MMSZ5252BRHGCT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32526 | ¥975.78 |
| 6,000 | ¥0.29037 | ¥1,742.22 |
| 9,000 | ¥0.27257 | ¥2,453.13 |
| 15,000 | ¥0.25254 | ¥3,788.10 |
| 21,000 | ¥0.24067 | ¥5,054.07 |
| 30,000 | ¥0.22912 | ¥6,873.60 |













