


Category | 2nd Connector MMCX Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-316 |
Style SMA to MMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.52000 | ¥172.52 |
| 10 | ¥146.60300 | ¥1,466.03 |
| 25 | ¥137.41920 | ¥3,435.48 |
| 50 | ¥130.85840 | ¥6,542.92 |
| 100 | ¥124.61650 | ¥12,461.65 |
| 250 | ¥116.82104 | ¥29,205.26 |
| 500 | ¥111.25200 | ¥55,626.00 |







