
0878980314 | |
|---|---|
DigiKey Part Number | WM14384TR-ND - Tape & Reel (TR) WM14384CT-ND - Cut Tape (CT) WM14384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980314 |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980314 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥17.71400 | ¥177.14 |
| 100 | ¥15.05550 | ¥1,505.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥14.14609 | ¥4,526.75 |
| 640 | ¥13.47092 | ¥8,621.39 |
| 960 | ¥13.09115 | ¥12,567.50 |
| 1,600 | ¥12.62793 | ¥20,204.69 |
| 2,240 | ¥12.33186 | ¥27,623.37 |
| 3,200 | ¥12.02571 | ¥38,482.27 |











