
0877590850 | |
|---|---|
DigiKey Part Number | WM18651-ND |
Manufacturer | |
Manufacturer Product Number | 0877590850 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590850 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 66 | ¥14.03636 | ¥926.40 |
| 132 | ¥13.36606 | ¥1,764.32 |
| 528 | ¥12.12040 | ¥6,399.57 |
| 1,056 | ¥11.54189 | ¥12,188.24 |
| 5,016 | ¥10.34112 | ¥51,871.06 |













