



0872640852 | |
|---|---|
DigiKey Part Number | WM19036-ND |
Manufacturer | |
Manufacturer Product Number | 0872640852 |
Description | CONN RCPT 8P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872640852 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 65 | ¥14.33769 | ¥931.95 |
| 130 | ¥13.65246 | ¥1,774.82 |
| 520 | ¥12.37971 | ¥6,437.45 |
| 1,040 | ¥11.78904 | ¥12,260.60 |
| 5,005 | ¥10.55285 | ¥52,817.01 |




