4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Milli-Grid 87340 Series
Milli-Grid 87340 Series

0873400476

DigiKey Part Number
WM16094TR-ND - Tape & Reel (TR)
WM16094CT-ND - Cut Tape (CT)
WM16094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0873400476
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873400476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.085" (2.15mm)
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,891
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥10.94900¥109.49
100¥9.30620¥930.62
500¥8.30654¥4,153.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.06829¥8,068.29
2,000¥7.68324¥15,366.48
3,000¥7.46668¥22,400.04
5,000¥7.20259¥36,012.95
7,000¥7.03375¥49,236.25
10,000¥6.85918¥68,591.80
Manufacturers Standard Package