
0855115002 | |
|---|---|
DigiKey Part Number | WM20490-ND |
Manufacturer | |
Manufacturer Product Number | 0855115002 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855115002 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855065002 | Molex | 6,635 | WM14703-ND | ¥24.81000 | Parametric Equivalent |
| 0855115001 | Molex | 753 | WM4013-ND | ¥23.90000 | Parametric Equivalent |
| SS-7188V-A-NF | Stewart Connector | 19,865 | 380-1050-ND | ¥12.82000 | Parametric Equivalent |
| SS71800-022F | Stewart Connector | 807 | 380-1272-ND | ¥14.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥22.14700 | ¥221.47 |
| 25 | ¥20.75440 | ¥518.86 |
| 50 | ¥19.76360 | ¥988.18 |
| 100 | ¥18.81840 | ¥1,881.84 |
| 250 | ¥17.63992 | ¥4,409.98 |
| 500 | ¥16.79802 | ¥8,399.01 |
| 1,000 | ¥15.99649 | ¥15,996.49 |
| 2,500 | ¥14.99588 | ¥37,489.70 |








