



0855065002 | |
|---|---|
DigiKey Part Number | WM14703-ND |
Manufacturer | |
Manufacturer Product Number | 0855065002 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855065002 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855115002 | Molex | 1,847 | WM20490-ND | ¥26.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥21.06300 | ¥210.63 |
| 25 | ¥19.73840 | ¥493.46 |
| 50 | ¥18.79540 | ¥939.77 |
| 100 | ¥17.89820 | ¥1,789.82 |
| 250 | ¥16.77732 | ¥4,194.33 |
| 500 | ¥15.97632 | ¥7,988.16 |
| 2,464 | ¥14.27692 | ¥35,178.33 |
| 4,928 | ¥13.59630 | ¥67,002.57 |

