Black 18 AWG Jumper Lead Non-Gendered Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582146

DigiKey Part Number
900-0797582146-ND
Manufacturer
Manufacturer Product Number
0797582146
Description
LINK396 TIN PLATED 300MM 18AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Non-Gendered Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Number of Rows
1
Contact End
Non-Gendered
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,723
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.79800¥67.98
25¥6.36800¥159.20
50¥6.06520¥303.26
100¥5.77490¥577.49
250¥5.41256¥1,353.14
500¥5.15402¥2,577.01
1,000¥4.90791¥4,907.91
3,000¥4.54185¥13,625.55
Manufacturers Standard Package