Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791098611 | |
|---|---|
DigiKey Part Number | 0791098611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098611 |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098611 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150224-2000-RB-WD | 3M | 0 | 3M5315TR-ND | ¥22.70469 | Similar |
| 150224-2020-RB-WD | 3M | 0 | 3M5316TR-ND | ¥22.70470 | Similar |
| TLE-112-01-G-DV-A | Samtec Inc. | 48 | SAM12129-ND | ¥35.31000 | Similar |
| TLE-112-01-G-DV-A-K | Samtec Inc. | 0 | TLE-112-01-G-DV-A-K-ND | ¥38.37167 | Similar |
| TLE-112-01-G-DV-A-K-TR | Samtec Inc. | 1,294 | SAM14735CT-ND | ¥45.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥34.68806 | ¥104,064.18 |

















