


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 23 pcs - 10 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.94000 | ¥14.94 |
| 10 | ¥12.97200 | ¥129.72 |
| Part Number | Description | Quantity |
|---|---|---|
| 0008500106 | CONN 18-24AWG CRIMP TIN | 21 |
| 0009503101 | CONN RCPT HSG 10POS 3.96MM | 2 |


