
Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 19 pcs - 8 position Circuit Plug, Receptacle, 30 ~ 22 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥19.23040 | ¥961.52 |
| Part Number | Description | Quantity |
|---|---|---|
| 0022012081 | CONN RCPT HSG 8POS 2.54MM | 2 |
| 0008500114 | CONN 22-30AWG CRIMP TIN | 17 |

