0008500114 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 225,620
Unit Price: ¥1.65000
Datasheet
Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500114

DigiKey Part Number
WM1114-ND
Manufacturer
Manufacturer Product Number
0008500114
Description
CONN 22-30AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0008500160Molex225,620WM16517-ND¥1.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types