



0757570131 | |
|---|---|
DigiKey Part Number | WM20447-ND |
Manufacturer | |
Manufacturer Product Number | 0757570131 |
Description | CONN HEADER VERT 3POS 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757570131 Models |
Category | Contact Length - Mating 0.441" (11.20mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.738" (18.75mm) |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 50 | ¥3.48820 | ¥174.41 |
| 100 | ¥3.32210 | ¥332.21 |
| 500 | ¥2.96480 | ¥1,482.40 |
| 1,000 | ¥2.82321 | ¥2,823.21 |
| 5,000 | ¥2.52007 | ¥12,600.35 |
| 10,000 | ¥2.39982 | ¥23,998.20 |








