



0747370004 | |
|---|---|
DigiKey Part Number | WM1694-ND |
Manufacturer | |
Manufacturer Product Number | 0747370004 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747370004 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥30.63900 | ¥306.39 |
| 25 | ¥28.71600 | ¥717.90 |
| 50 | ¥27.34300 | ¥1,367.15 |
| 100 | ¥26.03650 | ¥2,603.65 |
| 250 | ¥24.40632 | ¥6,101.58 |
| 500 | ¥23.24180 | ¥11,620.90 |
| 1,296 | ¥21.73221 | ¥28,164.94 |
| 2,592 | ¥20.69612 | ¥53,644.34 |









