SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153033

DigiKey Part Number
900-0734153033-ND
Manufacturer
Manufacturer Product Number
0734153033
Description
SMP JACK R/A SR.086
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734153033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tray
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Beryllium Copper
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
100
Cable Group
RG-405 (.086 Semi Rigid)
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
40 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC5235Fairview Microwave05328-SC5235-ND¥892.26000Parametric Equivalent
In-Stock: 12,378
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.34000¥86.34
10¥73.39400¥733.94
25¥68.79440¥1,719.86
80¥63.37113¥5,069.69
160¥60.34694¥9,655.51
320¥57.46853¥18,389.93
560¥55.24559¥30,937.53
1,040¥52.88734¥55,002.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.