Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5235 | |
|---|---|
DigiKey Part Number | 5328-SC5235-ND |
Manufacturer | |
Manufacturer Product Number | SC5235 |
Description | CONN JACK SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Cable Group RG-405 (.086 Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734067021 | Molex | 0 | 900-0734067021-ND | ¥95.94715 | Parametric Equivalent |
| 0734153030 | Molex | 0 | WM9467-ND | ¥84.35000 | Parametric Equivalent |
| 0734153031 | Molex | 88 | WM9529-ND | ¥100.98000 | Parametric Equivalent |
| 0734153032 | Molex | 0 | WM9465-ND | ¥147.62000 | Parametric Equivalent |
| 0734153033 | Molex | 5,958 | 900-0734153033-ND | ¥86.34000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥892.96000 | ¥892.96 |






