
0734060593 | |
|---|---|
DigiKey Part Number | 900-0734060593-ND |
Manufacturer | |
Manufacturer Product Number | 0734060593 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0734060593 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.50000 | ¥174.50 |
| 10 | ¥148.32200 | ¥1,483.22 |
| 25 | ¥139.03520 | ¥3,475.88 |
| 50 | ¥132.40100 | ¥6,620.05 |
| 100 | ¥126.08440 | ¥12,608.44 |
| 250 | ¥118.19776 | ¥29,549.44 |
| 500 | ¥112.56326 | ¥56,281.63 |









