Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734041390 | |
|---|---|
DigiKey Part Number | 0734041390-ND |
Manufacturer | |
Manufacturer Product Number | 0734041390 |
Description | CONN SMB PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734041390 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3801-301 | Cinch Connectivity Solutions Johnson | 0 | 131-3801-301-ND | ¥117.33064 | Parametric Equivalent |
| 142142 | Amphenol RF | 75 | 115-142142-ND | ¥130.17000 | Parametric Equivalent |
| 2042-1511-000 | Radiall USA, Inc. | 0 | 2201-2042-1511-000-ND | ¥230.10960 | Parametric Equivalent |
| 61613002111501 | Würth Elektronik | 105 | 732-61613002111501-ND | ¥113.38000 | Parametric Equivalent |
| FMCN45878 | Fairview Microwave | 0 | 5328-FMCN45878-ND | ¥1,383.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥53.00249 | ¥53,002.49 |










